Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-2992
- Distrelec Article No.:
- 144-73-890
- Mfr. Part No.:
- 43640 RSMV 3-224/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€16.87
(exc. VAT)
€20.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 117 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.87 |
*price indicative
- RS Stock No.:
- 197-2992
- Distrelec Article No.:
- 144-73-890
- Mfr. Part No.:
- 43640 RSMV 3-224/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | CSA FT2, cURus, DIN EN 50265 2 2, DIN EN 50267 2 1, DIN EN 60664 1 (VDE 0110 1), IEC 60332 2 2, IEC 60754 1, IEC 61076 2 104, UL 2238, VDE 0482 265 2 2, VDE 0482 267 2 1 | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals CSA FT2, cURus, DIN EN 50265 2 2, DIN EN 50267 2 1, DIN EN 60664 1 (VDE 0110 1), IEC 60332 2 2, IEC 60754 1, IEC 61076 2 104, UL 2238, VDE 0482 265 2 2, VDE 0482 267 2 1 | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 3-pin M8 straight female connector and cable length is 2m. The electrical voltage rating is 50V AC/ 60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
