Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
- RS Stock No.:
- 197-2924
- Distrelec Article No.:
- 144-73-976
- Mfr. Part No.:
- 43689 RSMV 3-RKT 4-3-224/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.48 |
*price indicative
- RS Stock No.:
- 197-2924
- Distrelec Article No.:
- 144-73-976
- Mfr. Part No.:
- 43689 RSMV 3-RKT 4-3-224/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals UL | ||
Coding A | ||
Lumberg Automation RSMV-RKT Series Sensor Actuator Cable, Copper Conductor, 0.34mm² - 43689 RSMV 3-RKT 4-3-224/2 M
This sensor actuator cable by Lumberg Automation is a reliable and efficient solution for your automation needs. With a durable construction and high-quality materials, this cable ensures optimal performance and safety in various applications.
Features & Benefits
• Multicore cable construction for enhanced durability
• Copper conductor material for superior conductivity
• Halogen-free insulation for fire safety
• IP65, IP67, IP69K rating for protection against water and dust
• Oil-resistant PUR sheath for added resilience
• 2m length for flexibility in installation
• 4A current rating for reliable power transmission
Applications
• Ideal for use in automation systems
• Suitable for sensor and actuator connections
• Can be used for industrial environments requiring high-performance cables
Can it withstand harsh industrial environments?
Yes, this sensor actuator cable is designed to withstand challenging conditions in industrial settings.
Will it provide reliable power transmission?
Yes, with a 4A current rating, it ensures efficient power delivery.
Is it suitable for sensor and actuator connections?
Yes, it is specifically designed for sensor and actuator applications.
Can it be used in automation systems?
Yes, this cable is reliable for use in various automation systems.
How long is the cable?
The cable comes in a standard 2m length, offering flexibility in installation.
Related links
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
