Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

€14.38

(exc. VAT)

€17.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.38

*price indicative

RS Stock No.:
197-2994
Mfr. Part No.:
11713 RSMV 4-07/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RSMV

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

cURus, DIN EN 60332 1 2, IEC 60332 1 2, IEC 61076 2 104, UL 2238, UL VW 1, VDE 0482 332 1 2

IP Rating

IP65, IP67

The Belden sensor/actuator single-ended cordset has 4-pin M8 straight male connector and cable length is 2m. The electrical voltage rating is 30V AC/DC and a current rating is 4A.

A-Coded

Body colour is translucent

Contact base is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy