Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm

Subtotal (1 unit)*

€12.76

(exc. VAT)

€15.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 09 November 2026
  • Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.76

*price indicative

RS Stock No.:
197-3047
Mfr. Part No.:
17068 RSMV 4-07/0,2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RSMV

Cable Length

200mm

Jacket Colour

Orange

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cURus, IEC 61076-2-104, UL 2238

Coding

A

COO (Country of Origin):
CZ

Lumberg Automation RSMV Series Sensor Actuator Cable, 200mm Length, 4 Cores - 17068 RSMV 4-07/0,2 M


This sensor actuator cable by Lumberg Automation provides a high-quality solution for connecting sensors and actuators in electronic systems. With a male M8 connector and a 200mm length, it is designed for efficient and reliable performance.

Features & Benefits


• Male M8 connector for easy and secure connections

• Straight orientation for streamlined installation

• Unterminated design for flexibility in customisation

• 4-contact configuration for versatile connectivity

• RSMV series for compatibility with a range of devices

• 200mm length for convenient setup

Applications


• Ideal for high-traffic automation systems

• Suitable for use in industrial electronic applications

Can it be used with other devices?


This sensor actuator cable is designed to work seamlessly with a variety of sensors and actuators, providing versatile connectivity options.

Will it withstand harsh industrial environments?


Yes, the cable's robust design enables it to function effectively in challenging conditions, making it suitable for industrial use.

Is it easy to install?


The straightforward design of this sensor actuator cable ensures easy installation, allowing for quick and hassle-free setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy