Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-3009
- Mfr. Part No.:
- 14142 RKWT/LED A 4-3-59/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 pack of 25 units)*
€763.80
(exc. VAT)
€939.48
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €30.552 | €763.80 |
*price indicative
- RS Stock No.:
- 197-3009
- Mfr. Part No.:
- 14142 RKWT/LED A 4-3-59/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 angled female connector and cable length is 10m. The electrical voltage rating is 10-30V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
