Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-3017
- Mfr. Part No.:
- 17081 RST 3-RKMV 3-224/1 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 December 2026
- Plus 30 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.68 |
*price indicative
- RS Stock No.:
- 197-3017
- Mfr. Part No.:
- 17081 RST 3-RKMV 3-224/1 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Standards/Approvals | cURus, IEC 61076-2-101, IEC 61076-2-104, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Standards/Approvals cURus, IEC 61076-2-101, IEC 61076-2-104, UL 2238 | ||
The Belden sensor/actuator double-ended cordset has 3-pin M12 straight male connector to 3-pin M12 angled female. The cable length is 1m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is Cuzn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
