RS PRO 4 way M12 to Unterminated Cable, 10 m
- RS Stock No.:
- 201-7092
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€63.35
(exc. VAT)
€77.92
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €63.35 |
| 10 - 49 | €61.09 |
| 50 - 99 | €58.98 |
| 100 + | €57.02 |
*price indicative
- RS Stock No.:
- 201-7092
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Series | CBF12 | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Series CBF12 | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO M12 Female Cable Connector, 10 m
Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard D coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 4 way M12 to Unterminated Cable, 10 m
- RS PRO 4 way M12 to Unterminated Cable, 5 m
- RS PRO 4 way M12 to Unterminated Cable, 2 m
- RS PRO 4 way Straight to Unterminated Cable, 10 m
- RS PRO 4 way M12 Male to Circular Connector, 5 m
- RS PRO Female 4 way M12 to Unterminated Unterminated Cable, 10 m
- RS PRO 4 way Circular Connector, 10 m
- ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
