RS PRO Female 4 way M12 to Unterminated Unterminated Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.52

(exc. VAT)

€27.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 22 January 2027
  • Plus 25 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€22.52
10 - 49€21.64
50 - 99€18.90
100 +€17.32

*price indicative

RS Stock No.:
201-7087
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Series

RS PRO

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
IN

RS PRO M12 Female Cable Connector, 10 m


Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.

Features and Benefits:


  • This high-performance RS PRO circular connector comes with an M12 circular threaded interface and industry-standard A coding, which prevents miss-mating

  • The ultra-durable connector has a brass nickel-plated coupling nut and a neoprene O-ring seal which is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur

  • It is quick and easy to install thanks to the screw termination, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to panel mounting in sensing and automation systems in industrial environments

  • Insulation Resistance is less than 100 Megohms

  • Applications:


    Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Factory automation

  • Industrial production and automation

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy