RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€51.22

(exc. VAT)

€63.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€51.22
10 - 49€49.27
50 - 99€42.98
100 +€39.39

*price indicative

RS Stock No.:
201-7132
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Teal

Jacket Material

Polyethylene

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

250V

IP Rating

IP67

Standards/Approvals

No

Coding

D

COO (Country of Origin):
IN

RS PRO M12 to Straight 4 Pin D-Coded Connector Cable Assemblies, 5 m


Introducing the range of RS PRO shielded M12 D-Coded connector cable assemblies, ideal for use with industrial sensor and automation equipment. This cable has been designed with an M12 to D-Coded connector in a durable, shielded teal cable, allowing complete flexibility for connection. The 5 m PUR Cat5e cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.

Features and Benefits:


  • This high-performance RS PRO cable comes with an M12 to D-Coded connector, designed with a durable brass coupling nut for secure mating, allowing complete flexibility for connection

  • It is dustproof and water tight with an IP67 rating, and has an insulation resistance of less than 100 Megohms

  • The 5 m PUR cable is ultra-durable, making it ideal for use in difficult environments with extreme temperatures, UV exposure or where contact with chemicals or oils could occur

  • It is quick and easy to install, making it user-friendly and saving on valuable installation time

  • This type of industrial cable is most suited to sensing and instrumentation applications in industrial environments

  • Data Transmission Rate of up to 100 Mbit/s

  • Meets IEC 61076-2-101 standards

  • Applications:


    Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:

  • Aerospace and aviation

  • Construction machinery and industrial engineering

  • Industrial automation and manufacturing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy