Pepperl + Fuchs Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€18.00

(exc. VAT)

€22.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.00

*price indicative

RS Stock No.:
203-0985
Mfr. Part No.:
V1S-G-5M-PUR
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Series

V1S-G-5M-PUR

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

EN 60529:2000, IEC 61076-2-101:2008, UL 94

COO (Country of Origin):
HU
The Pepperl + Fuchs circular connector has 4 male pin. It has M12 thread connector and PUR cable. The cord is rated for a voltage of 250Vac/dc.

Knurled nut suitable for tool assembly

Immunity to vibration, with mechanical latching

Gold-plated and machined contacts

Protection degree IP67 / IP68 / IP69K

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy