Pepperl + Fuchs Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 203-0999
- Mfr. Part No.:
- V1-W-BK5M-PUR-U
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€20.04
(exc. VAT)
€24.65
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.04 |
*price indicative
- RS Stock No.:
- 203-0999
- Mfr. Part No.:
- V1-W-BK5M-PUR-U
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V1-W-BK5M-PUR-U | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | EN 60529, IEC 60332-1-2:2004, IEC 61076-2-101, UL 1581 Section 1061, UL 94 | |
| IP Rating | IP67, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V1-W-BK5M-PUR-U | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals EN 60529, IEC 60332-1-2:2004, IEC 61076-2-101, UL 1581 Section 1061, UL 94 | ||
IP Rating IP67, IP68, IP69 | ||
- COO (Country of Origin):
- HU
The Pepperl + Fuchs circular connector 4 female pin. It has M12 right angle connector. The product has 250VAC/DC operating supply.
UL Recognized Component
Improved UV resistance
?Knurled nut suitable for tool assembly
?Immunity to vibration, with mechanical latching
?Degree of protection IP67 / IP68 / IP69K
?Gold plated contacts
Related links
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
