Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 1 m
- RS Stock No.:
- 203-2772
- Distrelec Article No.:
- 301-74-137
- Mfr. Part No.:
- 6ES7194-2LH10-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.68
(exc. VAT)
€48.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.68 |
*price indicative
- RS Stock No.:
- 203-2772
- Distrelec Article No.:
- 301-74-137
- Mfr. Part No.:
- 6ES7194-2LH10-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bus Cable | |
| Series | 6ES7194 | |
| Cable Length | 1m | |
| Jacket Colour | Green | |
| Jacket Material | Polyethylene | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Standards/Approvals | No | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bus Cable | ||
Series 6ES7194 | ||
Cable Length 1m | ||
Jacket Colour Green | ||
Jacket Material Polyethylene | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Standards/Approvals No | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens 4 core bus cable with M8 plug which is used for connecting ET-CONNECTION nodes. It has overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.
Degree of protection IP65/67
Ambient temperature range from -30 °C to 80 °C
Related links
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 1 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1 m
- Siemens Male 4 way Right Angle to Female 4 way M8 Sensor Actuator Cable, 1 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 15 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 5 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 10 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 2 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 300 mm
