Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

€20.45

(exc. VAT)

€25.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.45

*price indicative

RS Stock No.:
203-2897
Distrelec Article No.:
301-74-138
Mfr. Part No.:
6ES7194-2LH10-1AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Actuator Cable

Series

6ES7194

Cable Length

1m

Jacket Material

Polypropylene

Jacket Colour

Grey

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M8

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

4

Voltage

24V dc

IP Rating

IP65, IP67

Standards/Approvals

No

COO (Country of Origin):
CZ
The Siemens 4 core power cable with M8 connector and socket which is used for connecting ET 200AL . It can work in ambient temperature range from -30 °C to 80 °C.

Degree of protection IP65/67

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy