Siemens Male 4 way Straight to Female 4 way M8 Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

€42.11

(exc. VAT)

€51.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.11

*price indicative

RS Stock No.:
203-2859
Mfr. Part No.:
6ES7194-2LN15-1AC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6ES7194

Product Type

Sensor Actuator Cable

Cable Length

15m

Jacket Colour

Grey

Jacket Material

Polypropylene

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M8

Connector Gender B

Female

Voltage

24V dc

Standards/Approvals

No

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Siemens 4 core power cable with M8 socket which is used for connecting ET 200AL . It can work in ambient temperature range from -30 °C to 80 °C.

Degree of protection IP65/67

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy