Siemens Male 4 way M8 to M8 Bus Cable, 5 m

Subtotal (1 unit)*

€55.32

(exc. VAT)

€68.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.32

*price indicative

RS Stock No.:
203-2921
Mfr. Part No.:
6ES7194-2LH50-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6ES7194

Product Type

Bus Cable

Cable Length

5m

Jacket Colour

Green

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M8

Connector Type B

M8

IP Rating

IP65, IP67

Standards/Approvals

No

COO (Country of Origin):
SK
The Siemens 4 core bus cable with M8 plug which is used for connecting ET-CONNECTION nodes. It has overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.

Degree of protection IP65/67

Ambient temperature range from -30 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy