Siemens Male 4 way M8 to Unterminated Free End Bus Cable, 5 m

Subtotal (1 unit)*

€46.91

(exc. VAT)

€57.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.91

*price indicative

RS Stock No.:
203-2935
Mfr. Part No.:
6ES7194-2LH50-0AC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bus Cable

Series

6ES7194

Cable Length

5m

Jacket Colour

Green

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M8

Connector Gender B

Unterminated

Connector Type B

Free End

IP Rating

IP65, IP67

Standards/Approvals

No

COO (Country of Origin):
CZ
The Siemens 4 core bus cable with M8 plug which is used for connecting ET-CONNECTION nodes. It has overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.

Degree of protection IP65/67

Ambient temperature range from -30 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy