Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 box of 25 units)*

€918.23

(exc. VAT)

€1,129.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€36.729€918.23

*price indicative

RS Stock No.:
204-7928
Mfr. Part No.:
PXPNPN12RAF04AFI020PUR
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Sensor Actuator Cable

Series

M12

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Gender B

Male

Connector Type B

Straight

Number of Contacts B

4

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems

IP67 rating

High performance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy