Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save €20.80

View bulk pricing options

Subtotal (1 unit)*

€42.76

(exc. VAT)

€52.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€42.76-
5 +€38.60€20.80

*price indicative

RS Stock No.:
208-8067
Mfr. Part No.:
PXPNPN12RAF04AFI020PUR
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems

IP67 rating

High performance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy