RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 206-7665
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€102.40
(exc. VAT)
€125.95
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 23 December 2026
- Plus 18 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €102.40 | - |
| 5 - 9 | €100.35 | 2% |
| 10 - 24 | €97.28 | 5% |
| 25 - 49 | €90.11 | 12% |
| 50 + | €81.93 | 19% |
*price indicative
- RS Stock No.:
- 206-7665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding X | ||
- COO (Country of Origin):
- IN
RS PRO M12 Cat6a Connector Cable Assembly, 10 m
Introducing the range of RS PRO Cables, ideal for use with industrial sensor and automation equipment. This cable has been designed with a secure coupling nut and a male to male x-coded connection, allowing complete flexibility for connection. The 10 m PVC multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- RS PRO Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Male 8 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 4 way M12 10 m
- RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1 m
- RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
