RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 250-0727
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€49.03
(exc. VAT)
€60.31
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.03 |
*price indicative
- RS Stock No.:
- 250-0727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | IEC | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals IEC | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO 8 Core Shielded Straight Male M12 to Male M12 Connector Cable
The RS PRO M12 multicore cable assembly features a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring braided shielding for a high level of protection, a Brass Nickel plated coupling nut for a secure fit and a Neoprene O-ring for peace of mind from moisture and liquid penetration. Finally, its wrapped in a sturdy, flexible chemical resistant Polyurethane (PUR) jacket, the RS PRO multicore cable is built for the industrial environment.;The RS PRO M12 cable is a straight Male to Male connector cable with Brass contacts complete with a Gold Flash plating, ideal for industrial use in a wide range of automation and sensor equipment.
Features and benefits
Approvals and Standards: IEC 61076-2-101
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS
Related links
- RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 8 way Straight to Male Straight 2 m
- RS PRO Male 8 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- RS PRO Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1 m
- RS PRO Female 8 way Right Angle to Male 8 way Straight Sensor Actuator Cable, 2 m
