Telegartner Male 4 way M12 to 8 way Unterminated Sensor Actuator Cable, 7.5 m
- RS Stock No.:
- 827-4498
- Mfr. Part No.:
- L83614A0000
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€125.95
(exc. VAT)
€154.92
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €125.95 |
| 5 + | €119.65 |
*price indicative
- RS Stock No.:
- 827-4498
- Mfr. Part No.:
- L83614A0000
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | STX M12x1 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 7.5m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 50V | |
| Standards/Approvals | DIN EN 50173 1, IEC 60332 1, IEC 61076 2 109, IEC 61918, IEEE 802.3an, IEEE 802.3at, ISO/IEC 11801, UL E344985 | |
| IP Rating | IP20, IP67 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series STX M12x1 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 7.5m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 50V | ||
Standards/Approvals DIN EN 50173 1, IEC 60332 1, IEC 61076 2 109, IEC 61918, IEEE 802.3an, IEEE 802.3at, ISO/IEC 11801, UL E344985 | ||
IP Rating IP20, IP67 | ||
- COO (Country of Origin):
- DE
Patch Cords, STX M12x1 Series, 8 Way, X Coded
From Telegartner, these STX M12x1 patch cables are ideal for ethernet applications. The X-coded CAT.6A cable assemblies can transmit data rates of up to 10 Gbit/s, and with a M12 circular screw lock connector, they resistant to vibration and ideal for industrial environments.
Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.
Features and Benefits:
• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)
• Robust die cast housing
• 360 degree shielding
• Vibration protection
• Full metal shield between pairs of wires
Telegartner M12 Connectors and Cable Assemblies
Related links
- Telegartner Male 4 way M12 Straight Sensor Actuator Cable, 7.5 m
- Telegartner Male 8 way M12 to Male 8 way M12 7.5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 7.5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 7.5 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
