Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€21.02

(exc. VAT)

€25.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€21.02-
10 - 99€19.974%
100 +€16.3822%

*price indicative

RS Stock No.:
210-1993
Mfr. Part No.:
BD-06AFMM-QR8D01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

X-LOK

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

X Lock B size

Connector Gender A

Male

Number of Contacts A

6

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

300V ac

IP Rating

IP68

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol X-Lok series, B size male cable connector has 6 contacts.

Waterproof

Cable length is 1m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy