Ezurio Sensor Actuator Cable, 1.8 m
- RS Stock No.:
- 212-0328
- Mfr. Part No.:
- 455-00046
- Manufacturer:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0328
- Mfr. Part No.:
- 455-00046
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Series | SentriusTM RS1xx | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.8m | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | ASNZ, Bluetooth SIG, CE, FCC, IC, NCC | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Series SentriusTM RS1xx | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.8m | ||
IP Rating IP65, IP67 | ||
Standards/Approvals ASNZ, Bluetooth SIG, CE, FCC, IC, NCC | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's is IP67 rated open-closed contact sensor assembly with a 1830 mm cable length. It is ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your LoRaWAN network.
Cable Length 1.8 m
Related links
- Molex Female 3 way ST 1.8 m
- Banner Male 4 way Right Angle to Right Angle Plug Sensor Actuator Cable, 1.8 m
- Brad from Molex Male 3 way 7/8 In Circular 1.8 m
- Phoenix Contact Male 3 way M12 1.8 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.8 m
- Allen Bradley USB PC Connecting Cable 1.8 m
- StarTech.com Male Male SATA Cable, 1.8 m
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m
