Molex Female 3 way ST, Straight to Free End Sensor Actuator Cable, 1.8 m
- RS Stock No.:
- 759-5019
- Mfr. Part No.:
- 1300060221
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 759-5019
- Mfr. Part No.:
- 1300060221
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 13000 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.8m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | ST, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Voltage | 600V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 13000 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.8m | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A ST, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Voltage 600V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67, IP67 | ||
Coding A | ||
Brad® Mini-Change® A-Size Single Ended Pigtail Female Cordsets
Brad® Mini-Change® single-ended pigtail female cordsets: A-Size, straight, internal thread with PVC connector face and body. The cable for these Brad® Mini-Change® single-ended pigtail female cordsets are:
For Part numbers containing "A01" cable is UL Type ST00W, hard service cord and is resistant to water, oil and abrasion
For Part Numbers containing "P78" cable is Black PUR with #18-2, #22-12 conductors
For Part Numbers containing "F030" cable length is 3 ft [0.91 m]
For Part Numbers containing "F060" cable length is 6 ft [1.83 m]
For Part Numbers containing "F120" cable length is 12 ft [3.66 m]
For Part Numbers containing "F200" cable length is 20 ft [6.1 m]
For Part Numbers containing "M050" cable length is 5 m
For Part Numbers containing "M100" cable length is 10 m
Quad Beam female contacts for high reliability and low resistance
Epoxy coated coupling nut for corrosion and weld slag resistance
IP67 rated
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
Related links
- Brad from Molex Male 3 way 7/8 In Circular 1.8 m
- Ezurio Sensor Actuator Cable, 1.8 m
- Banner Male 4 way Right Angle to Right Angle Plug Sensor Actuator Cable, 1.8 m
- Phoenix Contact Male 3 way M12 1.8 m
- Molex Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Molex Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
