Phoenix Contact Male 4 way Straight to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 212-5869
- Distrelec Article No.:
- 144-18-234
- Mfr. Part No.:
- 1500347
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.85
(exc. VAT)
€23.19
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.85 |
*price indicative
- RS Stock No.:
- 212-5869
- Distrelec Article No.:
- 144-18-234
- Mfr. Part No.:
- 1500347
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush-type connector with 4-position or contacts and straight connection method. The length of the cable is 0.5 m.
IP67 degree of protection
25°C to 85°C ambient temperature
Related links
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Lumberg Automation Male 4 way M12 500 mm
- Lumberg Automation Male 4 way Straight to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
