Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 794-4553
- Mfr. Part No.:
- 1424132
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €6.35
View bulk pricing optionsSubtotal (1 unit)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.96 | - |
| 5 - 24 | €23.69 | €6.35 |
| 25 - 49 | €22.49 | €61.75 |
| 50 + | €21.24 | €186.00 |
*price indicative
- RS Stock No.:
- 794-4553
- Mfr. Part No.:
- 1424132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-DSI-M12MSS-4CON-M16/0.5PE | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| Standards/Approvals | M12 connector | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-DSI-M12MSS-4CON-M16/0.5PE | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
Standards/Approvals M12 connector | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Phoenix Contact S-Coded M12 Flush Mount Power Connectors, Free End
Phoenix Contact 4 way S-coded M12 power plug and socket flush mount panel connector cable assemblies with 0.5 metres of PP litz wire cable (free end) and a CuZn alloy with nickel plate connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection, IP67 rated when mated.These M12 flush mount plug and socket connector cable assemblies have a current and voltage rating of 12A at 630Vac.
Rated at 12A, 630Vac
Category III surge protection
IP67 rated when mated
Temperature range -25 to +85 °C
Conductor cross section 4x1.5mm2
Wire colours black x 3, green/yellow
Phoenix Contact M12 S-Coded Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Related links
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
