Phoenix Contact Male 5 way M12 to Unterminated Bus Cable, 2 m
- RS Stock No.:
- 212-7268
- Mfr. Part No.:
- 1419039
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.23
(exc. VAT)
€35.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.23 |
*price indicative
- RS Stock No.:
- 212-7268
- Mfr. Part No.:
- 1419039
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | 0-923 CAN SCO, SAC-5P-MS/ 2 | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series 0-923 CAN SCO, SAC-5P-MS/ 2 | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus system cable has 5-position. It is PUR halogen-free and silver-gray RAL 7001.
Plug straight M12 SPEEDCON coding: A
on free cable end
cable length: 2 m
Connector unshielded
Related links
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
