Phoenix Contact Male 3 way M12, Straight to Female Unterminated Bus Cable, 2 m
- RS Stock No.:
- 256-1892
- Mfr. Part No.:
- 1431173
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.46
(exc. VAT)
€51.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.46 |
*price indicative
- RS Stock No.:
- 256-1892
- Mfr. Part No.:
- 1431173
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Orange | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Orange | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is FOUNDATION Fieldbus. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.
Easy and safe
Number of positions are 3
Cable length is 2 m
One end connection is plug and other end is socket
Related links
- Phoenix Contact Female 3 way M12 2 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 2 m
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Female 5 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to Unterminated Unterminated Bus Cable, 2 m
