Phoenix Contact Female 8 way Straight to Free Cable End Bus Cable, 2 m
- RS Stock No.:
- 213-0158
- Mfr. Part No.:
- 1428571
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.69
(exc. VAT)
€64.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.69 |
*price indicative
- RS Stock No.:
- 213-0158
- Mfr. Part No.:
- 1428571
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, EAC Ex, RoHS, UL 94 HB | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, EAC Ex, RoHS, UL 94 HB | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable with socket straight M12 at one side of the connector which works with a rated voltage of 30 V AC or 30 V DC.
IP65 degree of protection
IP67 degree of protection
-25°C to 90°C ambient operative temperature
Related links
- Phoenix Contact Female 5 way Straight to Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 4 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
