Molex Male 4 way Straight to Male Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.14-
10 - 24€7.8614%
25 - 49€7.6416%
50 - 99€7.4418%
100 +€7.2520%

*price indicative

RS Stock No.:
213-4218
Mfr. Part No.:
1200060559
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120006

Jacket Colour

Black

Cable Length

1m

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Unterminated

Connector Gender B

Male

Voltage

250V

IP Rating

IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
PL

Molex Series 120006 Sensor Actuator Cable, Straight Connector 1 Orientation, 1m Length - 1200060559


This sensor actuator cable by Molex with M12 male connector is designed to provide reliable connectivity with its IP67 rating and 4A current rating. The cable features a PVC sheath and PUR insulation for durability and safety, making it ideal for various industrial applications.

Features & Benefits


• Copper alloy conductor for efficient signal transmission

• Halogen-free construction ensures safety in sensitive environments

• 1 meter length offers flexibility in installation

• High voltage rating of 250V for versatile use

Applications


• Ideal for use in automation systems requiring high standards for connectivity

• Suitable for sensor and actuator connections in industrial settings

Can it withstand harsh industrial environments?


Yes, it is designed with a PVC sheath and halogen-free construction for durability.

Will it provide reliable signal transmission?


Yes, the copper alloy conductor ensures efficient signal transfer.

Is it suitable for high-voltage applications?


Yes, it has a high voltage rating of 250V, making it versatile for various setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy