Omron M12 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 214-6712
- Mfr. Part No.:
- D40ML-CBL-M12-10M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€87.20
(exc. VAT)
€107.26
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.20 |
*price indicative
- RS Stock No.:
- 214-6712
- Mfr. Part No.:
- D40ML-CBL-M12-10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | D40ML | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Voltage | 24V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series D40ML | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Voltage 24V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals CE, cULus | ||
Omron D40ML Series Sensor Actuator Cable, 10m Cable Length, 24V Voltage - D40ML-CBL-M12-10M
This sensor actuator cable connects sensors and actuators in industrial control systems, providing a Durable link for signal and power at 24V. It is fitted with an M12 connector and is intended for use where robust, weatherproof cabling is required within automation, electronics and mechanical installations.
Features & Benefits
• 10m length delivers extended reach for remote connections
• M12 connector enables secure mating with field devices
• PVC outer jacket resists abrasion in industrial settings
• Rated IP67 and IP69K for protection against dust and high-pressure washdowns
• M12 connector enables secure mating with field devices
• PVC outer jacket resists abrasion in industrial settings
• Rated IP67 and IP69K for protection against dust and high-pressure washdowns
**Applications**
• Suitable for factory automation sensor networks requiring longer cable runs
• Ideal for machine-tool environments needing high-pressure washdown resistance
• Used with conveyor control systems for reliable actuator interfacing
• Can be used for robotics peripheral sensor connections where sealing is required
• Ideal for machine-tool environments needing high-pressure washdown resistance
• Used with conveyor control systems for reliable actuator interfacing
• Can be used for robotics peripheral sensor connections where sealing is required
What voltage level is this cable designed to carry?
It is specified for operation at 24V, matching typical control-level supply voltages.
How does the cable perform in washdown environments?
Its protection class includes resistance to high-pressure, high-temperature cleaning, permitting use where IP69K ingress protection is required.
What material provides mechanical protection for the conductor assembly?
The sheath is produced from polyvinyl chloride, offering abrasion resistance and mechanical durability in industrial workplaces.
Related links
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Mini Connector to 4 way 4 Pin Connector 10 m
- Omron Female 4 way M12 to Free End Sensor Actuator Cable, 10 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 10 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 10 m
- Omron M12 to RJ45 Sensor Actuator Cable, 10 m
