SCHAEFFLER M12 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 310-993
- Mfr. Part No.:
- SENSOR.CABLE-OE-M12-STD-4P-FS-10M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€97.48
(exc. VAT)
€119.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.48 |
*price indicative
- RS Stock No.:
- 310-993
- Mfr. Part No.:
- SENSOR.CABLE-OE-M12-STD-4P-FS-10M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sensor Actuator Cable | |
| Series | SENSOR.CABLE | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sensor Actuator Cable | ||
Series SENSOR.CABLE | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Data Cable has polyurethane sheath. This cable ideal for use in demanding environments where reliable data transmission and long lasting performance are required.
10 meter cable length
Related links
- SCHAEFFLER M12 to Sensor Actuator Cable, 5 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 20 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 30 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 15 m
- SCHAEFFLER Sensor Actuator Cable, 10 m
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 10 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
