Omron Sensor Actuator Cable, 15 m
- RS Stock No.:
- 214-6961
- Mfr. Part No.:
- OS32C-ECBL-15M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€373.06
(exc. VAT)
€458.86
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.06 |
*price indicative
- RS Stock No.:
- 214-6961
- Mfr. Part No.:
- OS32C-ECBL-15M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | OS32C | |
| Cable Length | 15m | |
| Voltage | 24V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series OS32C | ||
Cable Length 15m | ||
Voltage 24V dc | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
Omron OS32C Series Sensor Actuator Cable, 15m Cable Length, 24V dc Voltage - OS32C-ECBL-15M
This sensor actuator cable provides a rugged connection between safety laser scanners and control or configuration equipment in industrial automation environments. Designed for outdoor and factory‑floor use, it links scanner communication ports to Ethernet‑enabled monitoring systems and offers reliable power and signal transmission for 24V DC installations.
Features & Benefits
• 15m length for extended reach in large installations
• M8 connector type compatible with standard sensor interfaces
• Rated for 24V DC to match common control supplies
• Suitable for EtherNet/IP communication and device monitoring
• M8 connector type compatible with standard sensor interfaces
• Rated for 24V DC to match common control supplies
• Suitable for EtherNet/IP communication and device monitoring
**Applications**
• Suitable for connecting safety scanners to PLCs and HMIs for status monitoring
• Ideal for Ethernet configuration and live measurement data retrieval
• Used with scanner I/O blocks where extended cabling length is required
• Can be used in wash‑down or dusty production environments requiring IP67 protection
• Ideal for Ethernet configuration and live measurement data retrieval
• Used with scanner I/O blocks where extended cabling length is required
• Can be used in wash‑down or dusty production environments requiring IP67 protection
What voltages does the cable support for power and signalling?
It is specified for 24V dc operation, matching standard industrial sensor supply rails.
Is the cable suitable for configuration tasks with a PC?
Yes
it supports communication requirements for configuration and monitoring via Ethernet with an M12, 4‑pin interface.
What environmental resistance does it offer on the factory floor?
The construction meets IP67, providing dust‑tight protection and resistance to temporary immersion.
What connector and length options are provided for integration flexibility?
This 15m option uses an M8‑compatible connector and is one of several cable lengths intended for flexible placement and installation.
Related links
- Omron Laser Scanner, 2 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- SCHAEFFLER Sensor Actuator Cable, 15 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 15 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 15 m
- Omron 18 way 4 way 12 Pin M4 Connector Sensor Actuator Cable
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 15 m
