Omron 18 way 4 way 12 Pin M4 Connector Sensor Actuator Cable

Image representative of range

Subtotal (1 unit)*

€255.13

(exc. VAT)

€313.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€255.13

*price indicative

RS Stock No.:
757-7894
Mfr. Part No.:
OS32C-ECBL-05M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

OS32C

Product Type

Sensor Actuator Cable

Number of Contacts A

18

Number of Contacts B

4

Connector Type B

12 Pin M4 Connector

Voltage

24V dc

IP Rating

IP65

Standards/Approvals

CAN/CSA C22.2 No. 0.8, CAN/CSA C22.2 No. 14, EN61496 1 (Type 3 ESPE), EN61496 3 (Type 3 AOPDDR), EN61508 (SIL2), IEC61496 1 (Type 3 ESPE), IEC61496 3 (Type 3 AOPDDR), IEC61508 (SIL2), TÜV Rheinland, UL, UL1998, UL508

COO (Country of Origin):
JP

Omron OS32C Series Sensor Actuator Cable, 24V DC Voltage, IP65 - OS32C-ECBL-05M


This sensor actuator cable is engineered for seamless integration in automation systems. With a length of 5m, it provides reliable communication and power transmission. The cable operates within a versatile voltage range of 24V DC and is designed to function effectively in challenging industrial environments.

Features & Benefits


• Highly durable construction ensures long-term reliability

• Suitable for high-temperature applications up to +50°C

• Facilitates stable connections for automation cable solutions

• Optimised design for effective use in industrial sensor usage

Applications


• Used to connect safety laser scanners and other actuators

• Ideal for industrial settings with a focus on automation

• Supports various sensors requiring robust power and signal transmission

• Utilised in systems requiring steady performance and high durability

• Connects devices within harsh operational environments efficiently

What environmental conditions can this cable withstand?


The cable is rated IP65, allowing it to resist dust and moisture, making it suitable for both indoor and outdoor applications in diverse environments.

How does the operating temperature range impact usability?


With an operational range of -10°C to +50°C, the cable maintains functionality in challenging weather conditions, ensuring consistent performance without failure.

What type of devices is this cable compatible with?


It is compatible with various industrial sensors and actuators, particularly those used in safety applications, such as safety laser scanners.

How does the cable contribute to automation reliability?


Its robust construction and reliable voltage rating ensure stable connections, which enhance the overall reliability of automated systems, reducing downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy