Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 214-7978
- Distrelec Article No.:
- 301-62-936
- Mfr. Part No.:
- XS2F-LM12PVC4S2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 57 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.00 |
*price indicative
- RS Stock No.:
- 214-7978
- Distrelec Article No.:
- 301-62-936
- Mfr. Part No.:
- XS2F-LM12PVC4S2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F/XS3F/XS5F/W/C, XW3D, Y92E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polybutylene Terephthalate | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F/XS3F/XS5F/W/C, XW3D, Y92E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polybutylene Terephthalate | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
The Omron 2m 3-wire sensor connector with size M12 and straight female connector.
Easy Installation
High-speed
Optimized for Best Performance
Related links
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
