Omron Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-1630
- Mfr. Part No.:
- XS2F-M12PVC5S2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.41 |
*price indicative
- RS Stock No.:
- 215-1630
- Mfr. Part No.:
- XS2F-M12PVC5S2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2F | |
| Cable Length | 2m | |
| Jacket Material | Polybutylene Terephthalate | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2F | ||
Cable Length 2m | ||
Jacket Material Polybutylene Terephthalate | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
The Omron XS2F series Sensor connector with cable. It has Straight female connector with 5-pin.
Flame retardant
IP67 degree of protection
Related links
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 2 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
