Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€36.79

(exc. VAT)

€45.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.79

*price indicative

RS Stock No.:
214-7987
Mfr. Part No.:
XS2F-M12PVC4A10M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F/XS3F/XS5F/W/C, XW3D, Y92E

Jacket Colour

Black

Cable Length

10m

Jacket Material

Polybutylene Terephthalate

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

125V

IP Rating

IP67

Standards/Approvals

UL

The Omron 10m 4-pin sensor connector with size M12 and angled female connector.

Easy Installation

High-speed

Optimized for Best Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy