Omron Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€33.00

(exc. VAT)

€40.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.00

*price indicative

RS Stock No.:
254-3466
Distrelec Article No.:
301-62-937
Mfr. Part No.:
XS2F-M12PVC3S10M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS2F

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

125V

IP Rating

IP67

Standards/Approvals

IEC, UR

The Omron sensor cable have M12 straight socket (female) type connector. It has three number of cores and PVC fire-retardant cable having a length of 10 m. The operating temperature of this sensor cable is -10 to +80°C.

Rated current is 4 A

Rated voltage is 125 V DC

Degree of protection IP67 (IEC60529)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy