Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€22.51

(exc. VAT)

€27.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.51

*price indicative

RS Stock No.:
214-8006
Mfr. Part No.:
XS5F-D421-G80-X
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS5

Product Type

Sensor Actuator Cable

Jacket Material

Polybutylene Terephthalate

Cable Length

5m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

No

The Omron 5m 4-pin smartclick sensor connector cable with size M12 and straight female connector.

Easy Installation

High-speed

Optimized for Best Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy