Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 215-0920
- Mfr. Part No.:
- M12B-05BMMM-PL8D10
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.37
(exc. VAT)
€33.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.37 |
| 5 - 9 | €26.60 |
| 10 - 19 | €25.88 |
| 20 - 49 | €25.21 |
| 50 + | €24.56 |
*price indicative
- RS Stock No.:
- 215-0920
- Mfr. Part No.:
- M12B-05BMMM-PL8D10
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12B | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12B | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
Coding B | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series B coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 5 way M12 1 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 10 m
