Amphenol Industrial Male 5 way M12, M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save €13.90

View bulk pricing options

Subtotal (1 unit)*

€19.34

(exc. VAT)

€23.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.34-
10 - 24€17.95€13.90
25 - 49€17.08€56.50
50 +€16.08€163.00

*price indicative

RS Stock No.:
219-7422
Mfr. Part No.:
M12B-05BMMM-PL8D01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12B-XXBMMM-PL8BXX

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

M12, M12

Connector Gender A

Male

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

24V

Standards/Approvals

IEC 61076-2-101, RoHS Compliance

IP Rating

IP68

Coding

B

COO (Country of Origin):
CN
The Amphenol Industrial M12 B code push-pull over molding cable has 5 pins male connector. It is non shielded and made of PVC. The length of the cable is 1m.

Mate with all M12*1.0 per IEC standard

Meets IP67, IP68 and IP69K ingress protection

Durability 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy