Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.17

(exc. VAT)

€40.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€33.17
5 - 9€32.87
10 - 19€32.42
20 - 49€31.73
50 +€29.06

*price indicative

RS Stock No.:
215-0927
Distrelec Article No.:
301-87-302
Mfr. Part No.:
MSAS-17BFFM-SL8D01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

MSAS

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

17

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Unterminated

IP Rating

IP68

Standards/Approvals

No

Coding

A

COO (Country of Origin):
CN
The Amphenol M12 series A coded shielded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.

Switching output PNP

Waterproof rating IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy