Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€217.38

(exc. VAT)

€267.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€21.738€217.38-
50 - 90€21.10€211.002%
100 +€20.495€204.955%

*price indicative

RS Stock No.:
182-1997
Mfr. Part No.:
MSAS-05BMMM-SL8D01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

MSAS

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

1m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

60V ac, 60V ac

IP Rating

IP68

Standards/Approvals

UL2517

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial MSAS-05BMMM-SL8D01 is a MSAS series male 1m long M12 straight plug to unterminated industrial automation cable assembly.

Connector A Number of Contacts 5

Current Rating 4 A

Sheath Colour Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy