Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-0930
- Distrelec Article No.:
- 301-87-305
- Mfr. Part No.:
- MSAS-17BMMM-SL8B02
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save €2.20
View bulk pricing optionsSubtotal (1 unit)*
€49.45
(exc. VAT)
€60.82
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.45 | - |
| 5 - 9 | €49.01 | €2.20 |
| 10 - 19 | €48.35 | €11.00 |
| 20 - 49 | €47.32 | €42.60 |
| 50 + | €40.85 | €430.00 |
*price indicative
- RS Stock No.:
- 215-0930
- Distrelec Article No.:
- 301-87-305
- Mfr. Part No.:
- MSAS-17BMMM-SL8B02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSAS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 17 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSAS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Number of Contacts A 17 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded shielded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 17 way M12 to Female Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 4 m
