Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-0932
- Distrelec Article No.:
- 301-87-307
- Mfr. Part No.:
- MSAS-17BMMM-SL8D02
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.93
(exc. VAT)
€46.65
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.93 |
| 5 - 9 | €37.58 |
| 10 - 19 | €37.10 |
| 20 - 49 | €36.25 |
| 50 + | €31.33 |
*price indicative
- RS Stock No.:
- 215-0932
- Distrelec Article No.:
- 301-87-307
- Mfr. Part No.:
- MSAS-17BMMM-SL8D02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | MSAS | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series MSAS | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded shielded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 17 way M12 to Female Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 2 m
