Omron Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-1562
- Mfr. Part No.:
- FHV-VDLB 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€421.26
(exc. VAT)
€518.15
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.26 |
*price indicative
- RS Stock No.:
- 215-1562
- Mfr. Part No.:
- FHV-VDLB 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | FHV | |
| Jacket Material | Polycarbonate | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series FHV | ||
Jacket Material Polycarbonate | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
The Omron FHV series power / IO Cable integrated with right angle M12 connector.
-30 to +80°C operating temperature
Related links
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Turck Female 5 way 7/8 In Circular 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
