Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 254-3493
- Mfr. Part No.:
- Y92E-S08PP3A 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.06 |
*price indicative
- RS Stock No.:
- 254-3493
- Mfr. Part No.:
- Y92E-S08PP3A 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | Y92E-S | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange, White | |
| Cable Length | 5m | |
| Jacket Material | Polypropylene | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series Y92E-S | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange, White | ||
Cable Length 5m | ||
Jacket Material Polypropylene | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
The Omron sensor cable has M8 right-angle socket (female) type connector. It has three number of cores and PP detergent and wash-down resistant cable having a length of 5 m. The ambient temperature of this cable is –30°C to +90°C.
Rated current is 4 A
Rated voltage is 60 V DC
Degree of protection is IP67 / IP68 / IP69K (IEC 60529)
Related links
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
