Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 254-3463
- Mfr. Part No.:
- XS2F-M12PVC3A2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€17.53
(exc. VAT)
€21.56
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.53 |
*price indicative
- RS Stock No.:
- 254-3463
- Mfr. Part No.:
- XS2F-M12PVC3A2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2F | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | IEC, UR | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2F | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 125V | ||
Standards/Approvals IEC, UR | ||
IP Rating IP67 | ||
The Omron sensor cable have M12 right-angle socket (female) type connector. It has three number of cores and PVC fire-retardant cable having a length of 2 m. The operating temperature of this sensor cable is -10 to +80°C.
Rated current is 4 A
Rated voltage is 125 V DC
Degree of protection IP67 (IEC60529)
Related links
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 5 m
- Omron Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
