Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-1635
- Mfr. Part No.:
- XS3F-M422-402-R
- Manufacturer:
- Omron
Subtotal (1 unit)*
€18.47
(exc. VAT)
€22.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.47 |
*price indicative
- RS Stock No.:
- 215-1635
- Mfr. Part No.:
- XS3F-M422-402-R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS3F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS3F | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
The Omron XS3F series Sensor connector with cable. It has M8 4-pin, 90º female connector. It is ideal for a wide variety of FA and OA applications.
Water-resistive
IP67 degree of protection
Related links
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
