Omron Female 4 way Right Angle to Unterminated Free End Sensor Cable, 5 m
- RS Stock No.:
- 215-1636
- Mfr. Part No.:
- XS3F-M422-405-A
- Manufacturer:
- Omron
Subtotal (1 unit)*
€15.79
(exc. VAT)
€19.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.79 |
*price indicative
- RS Stock No.:
- 215-1636
- Mfr. Part No.:
- XS3F-M422-405-A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS3F | |
| Product Type | Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | PBT | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS3F | ||
Product Type Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material PBT | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Omron XS3F Series Sensor Cable, 5m Length, IP67 - XS3F-M422-405-A
This sensor cable is designed for industrial applications, featuring a length of 5m and 4 cores that enhance data transmission. It includes an M8 female connector with a right-angle orientation, suitable for constrained spaces, while ensuring an uninterrupted signal pathway. The cable complies with IP67 standards, providing robust dust and water ingress protection.
Features & Benefits
• 4 core design enhances signal integrity
• Right-angle connector facilitates installation in confined spaces
• Current rating of 1A supports various sensor types
• Suitable for a range of industrial applications
Applications
• Used with automation equipment in manufacturing
• Ideal for sensors in challenging environments
• Fits into compact assemblies with limited space
• Recommended for robotics and conveyor systems
Can it resist harsh environmental conditions?
Yes, it is IP67 rated for protection.
Will it maintain performance in extreme temperatures?
Yes, it operates effectively within -25 to +70°C.
Can it be used in tight installation areas?
Yes, the right-angle connector offers flexibility in constrained spaces.
Related links
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle 2 m
